Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C12P1K-F
Newark Part No.66K5363
Product Range940C Series
Technical Datasheet
2,382 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
50+ | $6.790 |
100+ | $6.620 |
500+ | $6.440 |
1000+ | $6.220 |
2500+ | $5.980 |
Price for:Each
Minimum: 75
Multiple: 25
$509.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C12P1K-F
Newark Part No.66K5363
Product Range940C Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating1.142kV/µs
Peak Current114A
RMS Current (Irms)6.1A
ESR0.009ohm
Product Diameter15.5mm
Product Height34mm
Ripple Current-
Output (kvar)-
Product Range940C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 940C series round Film Capacitor with polypropylene film and dual metallised electrodes for both self healing properties and high peak current carrying capability (dV/dt). This series features low ESR characteristics, excellent high frequency and high voltage capabilities. It is suitable for pulse and snubber applications.
- High dV/dt
- High pulse current
- Low inductance
- Self healing
- UL510 polyester tape wrap case
- UL94V-0 epoxy fill resin
- Tin-plated copper terminal
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.1µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
-
Peak Current
114A
ESR
0.009ohm
Product Height
34mm
Output (kvar)
-
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.2kV
Capacitor Terminals
PC Pin
dv/dt Rating
1.142kV/µs
RMS Current (Irms)
6.1A
Product Diameter
15.5mm
Ripple Current
-
Product Range
940C Series
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for 940C12P1K-F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate