Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoAFK337M50H32T-F
Newark Part No.66K0925
Product RangeAFK Series
Technical Datasheet
800 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.090 |
1000+ | $1.960 |
2000+ | $1.870 |
4000+ | $1.690 |
6000+ | $1.630 |
10000+ | $1.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$418.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoAFK337M50H32T-F
Newark Part No.66K0925
Product RangeAFK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)50V
ESR0.12ohm
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeAFK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
AFK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (23-Jan-2024)
Capacitance
330µF
ESR
0.12ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
900mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Alternatives for AFK337M50H32T-F
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate