Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCMX363U075CC2B
Newark Part No.59K0169
Product RangeDCMX Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $60.640 |
5+ | $60.640 |
10+ | $60.640 |
25+ | $60.640 |
50+ | $60.640 |
100+ | $60.640 |
Price for:Each
Minimum: 1
Multiple: 1
$60.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCMX363U075CC2B
Newark Part No.59K0169
Product RangeDCMX Series
Technical Datasheet
Capacitance36000µF
Voltage(DC)75V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeDCMX Series
Product Diameter63.5mm
Product Height104.78mm
Lead Spacing28.58mm
ESR-
Ripple Current19.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DCMX363U075CC2B is a high-capacitance Aluminum Capacitor with high post screw terminals and a PVC insulation. The type DCMC capacitor is the better choice for power supply filters and energy storage applications such as welding equipment, UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heat flow from the capacitor element to the can.
- Thermal-Pak™ extended cathode construction
Technical Specifications
Capacitance
36000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
63.5mm
Lead Spacing
28.58mm
Ripple Current
19.2A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
75V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
DCMX Series
Product Height
104.78mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate