Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoPSU2515
Newark Part No.08C2323
Product RangePSU Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $14.250 |
250+ | $13.770 |
500+ | $12.790 |
Price for:Each
Minimum: 100
Multiple: 100
$1,425.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoPSU2515
Newark Part No.08C2323
Product RangePSU Series
Technical Datasheet
Capacitance25µF
Voltage(DC)-
Voltage(AC)125V
Capacitance Tolerance± 20%
Capacitor TerminalsQuick Connect
Lifetime @ Temperature5000 hours @ 105°C
PolarityBi-Polar [Non-Polar]
Product RangePSU Series
Product Diameter36.5mm
Product Height69.85mm
Lead Spacing12.7mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PSU Series are a compact non-polar, dual voltage rated, AC motor start capacitor constructed in a round, rugged bakelite case.
- Dual quick-connect terminals
- Rugged bakelite case
- Compact size
- Resistor options
- Mounting options
- Non-polar
- Meets EIA RS-463 Type 2 (Normal Performance)
- Listed under UL file no. E128034
Technical Specifications
Capacitance
25µF
Voltage(AC)
125V
Capacitor Terminals
Quick Connect
Polarity
Bi-Polar [Non-Polar]
Product Diameter
36.5mm
Lead Spacing
12.7mm
Ripple Current
-
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
-
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
PSU Series
Product Height
69.85mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate