New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Snap In / Screw Terminal Aluminium Electrolytic Capacitors
                      Print Page

                      PSU2530

                      Electrolytic Capacitor, Snap-in, 25 µF, 330 V, ± 20%, Quick Connect, 5000 hours @ 105°C

                      CORNELL DUBILIER PSU2530
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part NoPSU2530
                      Newark Part No.90F1667
                      Product RangePSU Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      100+$18.410
                      250+$18.120
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $1,841.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part NoPSU2530
                      Newark Part No.90F1667
                      Product RangePSU Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance25µF
                      Voltage(DC)-
                      Voltage(AC)330V
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsQuick Connect
                      Lifetime @ Temperature5000 hours @ 105°C
                      PolarityBi-Polar [Non-Polar]
                      Product RangePSU Series
                      Product Diameter36.5mm
                      Product Height85.7mm
                      Lead Spacing12.7mm
                      ESR-
                      Ripple Current-
                      Operating Temperature Min-40°C
                      Operating Temperature Max65°C
                      Qualification-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The PSU Series are a compact non-polar, dual voltage rated, AC motor start capacitor constructed in a round, rugged bakelite case.

                      • Dual quick-connect terminals
                      • Rugged bakelite case
                      • Compact size
                      • Resistor options
                      • Mounting options
                      • Non-polar
                      • Meets EIA RS-463 Type 2 (Normal Performance)
                      • Listed under UL file no. E128034

                      Technical Specifications

                      Capacitance

                      25µF

                      Voltage(AC)

                      330V

                      Capacitor Terminals

                      Quick Connect

                      Polarity

                      Bi-Polar [Non-Polar]

                      Product Diameter

                      36.5mm

                      Lead Spacing

                      12.7mm

                      Ripple Current

                      -

                      Operating Temperature Max

                      65°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Voltage(DC)

                      -

                      Capacitance Tolerance

                      ± 20%

                      Lifetime @ Temperature

                      5000 hours @ 105°C

                      Product Range

                      PSU Series

                      Product Height

                      85.7mm

                      ESR

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.