Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLP471M450H4P3
Newark Part No.52R2417
Product RangeSLP Series
Technical Datasheet
1,800 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
25+ | $19.660 |
50+ | $19.640 |
100+ | $19.240 |
250+ | $18.840 |
Price for:Each
Minimum: 40
Multiple: 40
$786.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLP471M450H4P3
Newark Part No.52R2417
Product RangeSLP Series
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeSLP Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR0.706ohm
Ripple Current2.6A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SLP series snap-in Aluminium Electrolytic Capacitor with load life operation of 3000hrs at 105°C operation. It is effective in DC filtering and power supply applications where high temperature, long life and high ripple capability are needed.
- Small case size with high capacitance
- Used in switching power supplies
- 22 to 35mm Diameter, 10mm lead spacing
- -40 to 105°C Temperature range
- 10 to 450VDC Rated voltage range
- 47 to 56000µF Rated capacitance range
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.6A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
SLP Series
Product Height
45mm
ESR
0.706ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability