New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      T10W10NR-F

                      Power Film Capacitor, Film / Foil Paper, Can, 10 µF, ± 10%, High Voltage, Panel Mount

                      CORNELL DUBILIER T10W10NR-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part NoT10W10NR-F
                      Newark Part No.32M1472
                      Product RangeT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part NoT10W10NR-F
                      Newark Part No.32M1472
                      Product RangeT Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeFilm / Foil Paper
                      Capacitor Case / PackageCan
                      Capacitance10µF
                      Capacitance Tolerance± 10%
                      Typical ApplicationsHigh Voltage
                      Capacitor MountingPanel Mount
                      Voltage(AC)-
                      Voltage(DC)1kV
                      Humidity Rating-
                      Capacitor TerminalsThreaded Stud
                      Lead Spacing34.93mm
                      dv/dt Rating-
                      Peak Current-
                      RMS Current (Irms)-
                      ESR-
                      Product Diameter-
                      Product Length92.96mm
                      Product Width50.03mm
                      Product Height3.88mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeT Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      Qualification-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The T series Paper Film/Foil Capacitor is suitable for high voltage filter applications, filtering, bypass and blocking in radar amplifiers and power supplies. The type T is constructed with a rugged inserted tab to foil connection to 10-32 screw terminals surrounded by thermoset plastic bushings for high voltage performance in an oval, hermetically sealed metal case that will give long operating life under harsh conditions.

                      • Hermetically sealed

                      Technical Specifications

                      Dielectric Type

                      Film / Foil Paper

                      Capacitance

                      10µF

                      Typical Applications

                      High Voltage

                      Voltage(AC)

                      -

                      Humidity Rating

                      -

                      Lead Spacing

                      34.93mm

                      Peak Current

                      -

                      ESR

                      -

                      Product Length

                      92.96mm

                      Product Height

                      3.88mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Can

                      Capacitance Tolerance

                      ± 10%

                      Capacitor Mounting

                      Panel Mount

                      Voltage(DC)

                      1kV

                      Capacitor Terminals

                      Threaded Stud

                      dv/dt Rating

                      -

                      RMS Current (Irms)

                      -

                      Product Diameter

                      -

                      Product Width

                      50.03mm

                      Ripple Current

                      -

                      Product Range

                      T Series

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.