Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoVMF256M3R8
Newark Part No.58AJ8209
Product RangeVMF Series
Technical Datasheet
1,100 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $6.980 |
500+ | $6.560 |
1000+ | $6.050 |
2500+ | $5.790 |
Price for:Each
Minimum: 100
Multiple: 100
$698.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoVMF256M3R8
Newark Part No.58AJ8209
Product RangeVMF Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance25F
Discharge Current Max-
ESR0.3ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing3.5mm
Product Diameter8mm
Product Height20mm
Product RangeVMF Series
Operating Temperature Min-15°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
20mm
Operating Temperature Min
-15°C
Qualification
-
Capacitance
25F
ESR
0.3ohm
Capacitor Case / Package
Radial Leaded
Capacitor Terminals
PC Pin
Product Diameter
8mm
Product Range
VMF Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate