Print Page
WCH-06P
19" Case, Connector Housing, 597 mm, 843 mm, 208 mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part NoWCH-06P
Newark Part No.29H2956
Technical Datasheet
Rack U Height-
Enclosure Material-
Cabinet Style-
External Height - Metric597mm
External Width - Metric843mm
External Depth - Metric208mm
External Height - Imperial23.5"
External Width - Imperial33.2"
External Depth - Imperial8.2"
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
-
Cabinet Style
-
External Width - Metric
843mm
External Height - Imperial
23.5"
External Depth - Imperial
8.2"
SVHC
To Be Advised
Enclosure Material
-
External Height - Metric
597mm
External Depth - Metric
208mm
External Width - Imperial
33.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate