Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2373-12-000
Newark Part No.96W6632
Product Range2370 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
| Quantity | Price |
|---|---|
| 100+ | $28.570 |
| 250+ | $27.460 |
Price for:Each
Minimum: 200
Multiple: 25
$5,714.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2373-12-000
Newark Part No.96W6632
Product Range2370 Series
Technical Datasheet
Contact Configuration3PST-NO
Coil Voltage12VDC
Product Range2370 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
3PST-NO
Product Range
2370 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
