Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L01-05-011
Newark Part No.62K1260
Product Range8L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
500+ | $4.130 |
1000+ | $3.980 |
Price for:Each
Minimum: 500
Multiple: 25
$2,065.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L01-05-011
Newark Part No.62K1260
Product Range8L Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range8L Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8L01-05-011 is a Spartan DIP Reed Relay with diode. This 8L-series relay has drop-in low cost replacement for industry standard DIP packages. Moulded thermoset body on integral lead frame design.
- Hermetically sealed contacts
- -20 to 85°C Operating temperature range
Applications
Industrial, Communications & Networking, Security
Technical Specifications
Contact Configuration
SPST-NO
Product Range
8L Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate