Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR122-1A22-511
Newark Part No.66AH4307
Product RangeRedRock TMR Series
Your Part Number
746 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 25+ | $0.858 |
| 50+ | $0.816 |
| 100+ | $0.779 |
| 250+ | $0.743 |
| 500+ | $0.705 |
| 1000+ | $0.677 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR122-1A22-511
Newark Part No.66AH4307
Product RangeRedRock TMR Series
Technical Datasheet
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Sensor TypeOmnipolar Switch
Magnetoresistive Sensor TypeOmnipolar Switch
Magnetic Field Min-
Magnetic Field Max600G
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRedRock TMR Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetoresistive Sensor Type
Omnipolar Switch
Magnetic Field Max
600G
Supply Voltage Max
5.5V
Sensor Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
RedRock TMR Series
SVHC
No SVHC (23-Jan-2024)
Sensor Type
Omnipolar Switch
Magnetic Field Min
-
Supply Voltage Min
1.7V
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability