Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR133-1E83-511
Newark Part No.28AM0016
Product RangeRedRock Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $0.782 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,346.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR133-1E83-511
Newark Part No.28AM0016
Product RangeRedRock Series
Technical Datasheet
Sensor TypeOmnipolar Switch
Magnetic Field Min-
Magnetic Field Max-
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
No. of Pins3Pins
Output InterfaceOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRedRock Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensor Type
Omnipolar Switch
Magnetic Field Max
-
Supply Voltage Max
5.5V
No. of Pins
3Pins
Operating Temperature Min
-40°C
Product Range
RedRock Series
SVHC
No SVHC (14-Jun-2023)
Magnetic Field Min
-
Supply Voltage Min
2.4V
Sensor Case / Package
SOT-23
Output Interface
Open Drain
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate