New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Magnetoresistive Sensors
                      Print Page

                      RR142-1LD3-542

                      Magnetic Sensor, TMR Dual Wake-Up Digital + Analog, Omnipolar Switch, 1.7V to 5.5V Supply, LGA-4

                      COTO TECHNOLOGY RR142-1LD3-542
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCOTO TECHNOLOGY
                      Manufacturer Part NoRR142-1LD3-542
                      Newark Part No.79AK9531
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerCOTO TECHNOLOGY
                      Manufacturer Part NoRR142-1LD3-542
                      Newark Part No.79AK9531
                      Technical Datasheet

                      Data Sheet

                      Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
                      Sensor TypeOmnipolar Switch
                      Magnetoresistive Sensor TypeOmnipolar Switch
                      Supply Voltage Min1.7V
                      Supply Voltage Max5.5V
                      Sensor Case StyleLGA
                      Sensor Case / PackageLGA
                      No. of Pins4Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      RR142-1LD3-542 is a RR142 series REDROCK® TMR digital + analog multichannel sensor. It is a multi-channel magnetic sensor with multiple output options ideal for use in medical, industrial, automotive, and consumer applications. Based on patented Tunneling Magnetoresistance (TMR) technology with seamless CMOS integration, it offers multiple configurations of several parameters to enable applications like proximity sensing, rotary sensing, and level detection. It features both digital and analog channels. It offers an innovative new option to meet the needs of next-generation applications. For “wake-up” applications, the analog output functionally is kept inactive until the sensor detects the removal of a nearby magnetic field (B <lt/> Brp). The application includes proximity detection, rotary sensing, fluid level detection, door and lid closure detection, utility meters, portable medical devices, motor controllers, consumer electronics, and wake-up µProcessor.

                      • Omnipolar magnetic polarity response, 12Hz digital switch frequency
                      • Digital active low + analog on “Wake Up” output response
                      • Multi channel outputs digital and analog
                      • Wide supply voltage range from 1.7V to 5.5V, body size is 1.45 x 1.45 x 0.44mm
                      • Lowest average current is 150nA (digital only mode), 1.2µA (digital+analog mode)
                      • Omnipolar response for the digital channel with push-pull output
                      • Linear analog voltage response for the analog channel
                      • Digital channel frequency of 12Hz, analog channel frequency of 25Hz
                      • Critical performance specs 100% production tested throughout complete temperature range
                      • LGA-4 package, temperature range from -40 to +125°C

                      Technical Specifications

                      Magnetoresistive Sensor Technology

                      Tunneling Magneto Resistance (TMR)

                      Magnetoresistive Sensor Type

                      Omnipolar Switch

                      Supply Voltage Max

                      5.5V

                      Sensor Case / Package

                      LGA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Sensor Type

                      Omnipolar Switch

                      Supply Voltage Min

                      1.7V

                      Sensor Case Style

                      LGA

                      No. of Pins

                      4Pins

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.