Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerCREALITY 3D
Manufacturer Part NoCR-30
Newark Part No.52AJ4828
Product RangeCR Series
Filament Diameter1.75mm
Layer Thickness / Resolution0.4mm
Supported Printing MaterialsPETG, PLA, TPU
Build Volume535mm x 656mm x 410mm
Nozzle Diameter0.4mm
3D Print Speed Max-
Input Voltage VAC240V
Power Rating350W
ConnectivitySD Card, USB
File Input Formats-
Printer SoftwareCrealitybelt
Supported OS-
Product RangeCR Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
PETG, PLA, TPU
Nozzle Diameter
0.4mm
Input Voltage VAC
240V
Connectivity
SD Card, USB
Printer Software
Crealitybelt
Product Range
CR Series
Layer Thickness / Resolution
0.4mm
Build Volume
535mm x 656mm x 410mm
3D Print Speed Max
-
Power Rating
350W
File Input Formats
-
Supported OS
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate