Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLP6C-AKW-CZ0B0AA3
Newark Part No.11X6458
Product RangeCLP6C-AKW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLP6C-AKW-CZ0B0AA3
Newark Part No.11X6458
Product RangeCLP6C-AKW Series
Technical Datasheet
Product RangeCLP6C-AKW Series
LED ColorAmber
Wavelength Typ591nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max240mA
Forward Current @ Test50mA
Forward Voltage @ Test2.4V
Luminous Intensity @ Test4.2cd
Power Dissipation Pd720mW
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
CLP6C-AKW Series
Wavelength Typ
591nm
Luminous Flux @ Test
-
Forward Current @ Test
50mA
Luminous Intensity @ Test
4.2cd
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Amber
Viewing Angle
120°
Forward Current If Max
240mA
Forward Voltage @ Test
2.4V
Power Dissipation Pd
720mW
MSL
-
Technical Docs (2)
Alternatives for CLP6C-AKW-CZ0B0AA3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate