Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLP6C-RKW-CYBA0AA3
Newark Part No.78R6454
Product RangeCLP6C-RKW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $0.621 |
3000+ | $0.607 |
6000+ | $0.560 |
12000+ | $0.524 |
18000+ | $0.488 |
30000+ | $0.465 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$558.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLP6C-RKW-CYBA0AA3
Newark Part No.78R6454
Product RangeCLP6C-RKW Series
Technical Datasheet
Product RangeCLP6C-RKW Series
LED ColorRed
Wavelength Typ624nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max240mA
Forward Current @ Test50mA
Forward Voltage @ Test2.4V
Luminous Intensity @ Test4.8cd
Power Dissipation Pd720mW
Automotive Qualification Standard-
MSL-
Technical Specifications
Product Range
CLP6C-RKW Series
Wavelength Typ
624nm
Luminous Flux @ Test
-
Forward Current @ Test
50mA
Luminous Intensity @ Test
4.8cd
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Red
Viewing Angle
120°
Forward Current If Max
240mA
Forward Voltage @ Test
2.4V
Power Dissipation Pd
720mW
MSL
-
Technical Docs (2)
Alternatives for CLP6C-RKW-CYBA0AA3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate