Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCMT1925-0000-000N0H0A30G
Newark Part No.79AC5485
Product RangeXLamp CMT1925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.790 |
| 10+ | $13.180 |
| 25+ | $13.030 |
| 50+ | $12.860 |
| 100+ | $11.990 |
| 300+ | $11.240 |
| 500+ | $10.470 |
Price for:Each
Minimum: 1
Multiple: 1
$13.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMT1925-0000-000N0H0A30G
Newark Part No.79AC5485
Product RangeXLamp CMT1925
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max82
Power Rating64W
Luminous Flux @ Test3380lm
Forward Current @ Test700mA
Viewing Angle115°
Forward Voltage VF Typ34.2V
Nominal CCT (K)3000 K
COB Length19mm
COB Width19mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test141.19lm/W
Light Emitting Surface14.5mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.45mm
Product RangeXLamp CMT1925
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
64W
Forward Current @ Test
700mA
Forward Voltage VF Typ
34.2V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14.5mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMT1925
Color Rendering Index Max
82
Luminous Flux @ Test
3380lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
19mm
Lumens / Watt @ Current Test
141.19lm/W
Lens Type
-
Height
1.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
