Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000N00B20E7
Newark Part No.94W7077
Product RangeXLamp CXA1304 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.640 |
| 500+ | $2.450 |
| 1000+ | $2.190 |
| 2500+ | $1.780 |
| 5000+ | $1.720 |
Price for:Each
Minimum: 100
Multiple: 100
$264.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000N00B20E7
Newark Part No.94W7077
Product RangeXLamp CXA1304 Series
Technical Datasheet
Product RangeXLamp CXA1304 Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test380lm
CCT3000K
Forward Current If Max250mA
Forward Voltage @ Test37V
Forward Current @ Test100mA
Technical Specifications
Product Range
XLamp CXA1304 Series
Viewing Angle
115°
CCT
3000K
Forward Voltage @ Test
37V
SVHC
No SVHC (10-Jun-2022)
LED Color
White
Luminous Flux @ Test
380lm
Forward Current If Max
250mA
Forward Current @ Test
100mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate