Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00T235F
Newark Part No.44W6606
Product RangeXLamp CXA2530 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.600 |
| 250+ | $12.700 |
| 500+ | $12.320 |
Price for:Each
Minimum: 100
Multiple: 100
$1,460.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00T235F
Newark Part No.44W6606
Product RangeXLamp CXA2530 Series
Technical Datasheet
Product RangeXLamp CXA2530 Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test3200lm
CCT3500K
Forward Current If Max1.6A
Forward Voltage @ Test42V
Forward Current @ Test800mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp CXA2530 Series
Viewing Angle
115°
CCT
3500K
Forward Voltage @ Test
42V
SVHC
No SVHC (10-Jun-2022)
LED Color
White
Luminous Flux @ Test
3200lm
Forward Current If Max
1.6A
Forward Current @ Test
800mA
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate