New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      CXA2540-0000-000N00U427F

                      LED, Warm White, 80 CRI Rating, 86 W, 3955 lm, 1.1 A, 115 °, 2700 K, SMD-2, Round with Flat Top

                      CREE LED CXA2540-0000-000N00U427F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoCXA2540-0000-000N00U427F
                      Newark Part No.69W1111
                      Product RangeXLamp CXA25 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      100+$18.740
                      250+$16.290
                      500+$15.840
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $1,874.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoCXA2540-0000-000N00U427F
                      Newark Part No.69W1111
                      Product RangeXLamp CXA25 Series
                      Technical Datasheet

                      Data Sheet

                      COB ColorWarm White
                      Color Rendering Index Max80
                      Power Rating86W
                      Luminous Flux @ Test3955lm
                      Forward Current @ Test1.1A
                      Viewing Angle115°
                      Forward Voltage VF Typ42V
                      Nominal CCT (K)2700 K
                      COB Length23.85mm
                      COB Width23.85mm
                      Opto Case StyleSMD-2, No Lead
                      Lumens / Watt @ Current Test151lm/W
                      Light Emitting Surface19mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.7mm
                      Product RangeXLamp CXA25 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The XLamp CXA25 series High Brightness LED Array expands Cree's family of high-flux, multi-die arrays, offering high performance in an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2540's uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs. Available in 2-step and 4-step colour consistency and featuring a 19mm optical source, the CXA2540 brings new levels of flux and efficacy to this form factor. The CX family LED design guide provides basic information on the requirements to use the CXA2540 LED successfully in luminaire designs.

                      • Available in 4/2-step EasyWhite® bins at 2700/3000/3500/4000/5000K CCT
                      • 4-step EasyWhite bins at 5700 & 6500K CCT
                      • Available in ANSI white bins as well as 4-step EasyWhite bins at 5700 and 6500K CCT
                      • Available in 70-, 80-, 90- and 93-minimum CRI options
                      • 37V Forward voltage option
                      • 85°C Binning and characterization
                      • 2100mA Maximum drive current
                      • 115° Viewing angle, uniform chromaticity profile
                      • Top-side solder connections
                      • Thermocouple attach point
                      • NEMA SSL-3 2011 standard flux bins
                      • Mechanical and optical footprint consistent with CXA2520 and CXA2530
                      • REACH compliant
                      • UL recognized component (E349212)

                      Applications

                      Lighting

                      Technical Specifications

                      COB Color

                      Warm White

                      Power Rating

                      86W

                      Forward Current @ Test

                      1.1A

                      Forward Voltage VF Typ

                      42V

                      COB Length

                      23.85mm

                      Opto Case Style

                      SMD-2, No Lead

                      Light Emitting Surface

                      19mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      XLamp CXA25 Series

                      Color Rendering Index Max

                      80

                      Luminous Flux @ Test

                      3955lm

                      Viewing Angle

                      115°

                      Nominal CCT (K)

                      2700 K

                      COB Width

                      23.85mm

                      Lumens / Watt @ Current Test

                      151lm/W

                      Lens Type

                      -

                      Height

                      1.7mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.