Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLBAWT-A1-0000-000WDT
Newark Part No.23T7827
Product RangeXLamp ML-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.321 |
| 3000+ | $0.314 |
| 6000+ | $0.289 |
| 12000+ | $0.271 |
| 18000+ | $0.252 |
| 30000+ | $0.241 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$449.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLBAWT-A1-0000-000WDT
Newark Part No.23T7827
Product RangeXLamp ML-B Series
Technical Datasheet
Product RangeXLamp ML-B Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test23.5lm
CCT7000K
Forward Current If Max175mA
Forward Voltage @ Test3.3V
Forward Current @ Test80mA
Power Dissipation Pd250mW
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp ML-B Series
Viewing Angle
120°
CCT
7000K
Forward Voltage @ Test
3.3V
Power Dissipation Pd
250mW
LED Color
White
Luminous Flux @ Test
23.5lm
Forward Current If Max
175mA
Forward Current @ Test
80mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate