Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLBAWT-A1-R250-000WE1
Newark Part No.77T3137
Product RangeXLamp ML-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 3000+ | $0.374 |
| 6000+ | $0.345 |
| 12000+ | $0.323 |
| 18000+ | $0.301 |
| 30000+ | $0.288 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$96.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLBAWT-A1-R250-000WE1
Newark Part No.77T3137
Product RangeXLamp ML-B Series
Technical Datasheet
Product RangeXLamp ML-B Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test23.5lm
CCT6500K
Forward Current If Max175mA
Forward Voltage @ Test3.3V
Forward Current @ Test80mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp ML-B Series
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
3.3V
SVHC
No SVHC (10-Jun-2022)
LED Color
Cool White
Luminous Flux @ Test
23.5lm
Forward Current If Max
175mA
Forward Current @ Test
80mA
Technical Docs (2)
Alternatives for MLBAWT-A1-R250-000WE1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate