Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLEAWT-A1-0000-0003E3
Newark Part No.86R2662
Product RangeXLamp ML-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.623 |
| 3000+ | $0.608 |
| 6000+ | $0.561 |
| 12000+ | $0.524 |
| 18000+ | $0.488 |
| 30000+ | $0.467 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$872.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLEAWT-A1-0000-0003E3
Newark Part No.86R2662
Product RangeXLamp ML-E Series
Technical Datasheet
Product RangeXLamp ML-E Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test51.7lm
CCT5000K
Forward Current If Max175mA
Forward Voltage @ Test3.2V
Forward Current @ Test150mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp ML-E Series
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
3.2V
SVHC
No SVHC (10-Jun-2022)
LED Color
Cool White
Luminous Flux @ Test
51.7lm
Forward Current If Max
175mA
Forward Current @ Test
150mA
Technical Docs (3)
Alternatives for MLEAWT-A1-0000-0003E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate