Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLEGRN-A1-0000-000X01
Newark Part No.88T2741
Product RangeXLamp ML-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1000+ | $1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1400
Multiple: 1400
$1,526.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLEGRN-A1-0000-000X01
Newark Part No.88T2741
Product RangeXLamp ML-E Series
Technical Datasheet
Product RangeXLamp ML-E Series
LED ColorGreen
Wavelength Typ535nm
Viewing Angle125°
Luminous Flux @ Test26.8lm
Forward Current If Max350mA
Forward Current @ Test150mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test-
Power Dissipation Pd1.6W
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp ML-E Series
Wavelength Typ
535nm
Luminous Flux @ Test
26.8lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Green
Viewing Angle
125°
Forward Current If Max
350mA
Forward Voltage @ Test
3.3V
Power Dissipation Pd
1.6W
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MLEGRN-A1-0000-000X01
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate