Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLERED-A1-0000-000V02
Newark Part No.11X6486
Product RangeXLamp ML-E Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1000+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1400
Multiple: 1400
$1,638.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLERED-A1-0000-000V02
Newark Part No.11X6486
Product RangeXLamp ML-E Series
Product RangeXLamp ML-E Series
LED ColorRed
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test18.1lm
Forward Current If Max350mA
Forward Current @ Test150mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Automotive Qualification Standard-
MSL-
Technical Specifications
Product Range
XLamp ML-E Series
Wavelength Typ
-
Luminous Flux @ Test
18.1lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
MSL
-
LED Color
Red
Viewing Angle
125°
Forward Current If Max
350mA
Forward Voltage @ Test
2.2V
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MLERED-A1-0000-000V02
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate