Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMX3AWT-A1-0000-0009E6
Newark Part No.86R2866
Product RangeXLamp MX-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 3000+ | $1.040 |
| 6000+ | $0.945 |
| 12000+ | $0.850 |
| 18000+ | $0.819 |
| 30000+ | $0.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$1,526.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX3AWT-A1-0000-0009E6
Newark Part No.86R2866
Product RangeXLamp MX-3 Series
Technical Datasheet
Product RangeXLamp MX-3 Series
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test80.6lm
CCT3500K
Forward Current If Max500mA
Forward Voltage @ Test3.7V
Forward Current @ Test350mA
Power Dissipation Pd2W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp MX-3 Series
Viewing Angle
120°
CCT
3500K
Forward Voltage @ Test
3.7V
Power Dissipation Pd
2W
LED Color
Warm White
Luminous Flux @ Test
80.6lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for MX3AWT-A1-0000-0009E6
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate