Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXBDAMB-00-0000-000000503
Newark Part No.55W1864
Product RangeXLamp XB-D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $2.040 |
3000+ | $1.910 |
6000+ | $1.810 |
12000+ | $1.640 |
18000+ | $1.580 |
30000+ | $1.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDAMB-00-0000-000000503
Newark Part No.55W1864
Product RangeXLamp XB-D Series
Technical Datasheet
Product RangeXLamp XB-D Series
LED ColorAmber
Wavelength Typ-000nm
Viewing Angle140°
Luminous Flux @ Test73.9lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test-000mcd
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XB-D Series
Wavelength Typ
-000nm
Luminous Flux @ Test
73.9lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-000mcd
LED Color
Amber
Viewing Angle
140°
Forward Current If Max
1A
Forward Voltage @ Test
2.25V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for XBDAMB-00-0000-000000503
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate