Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXBDBLU-00-0000-000000205
Newark Part No.46W5642
Product RangeXLamp XB-D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $2.190 |
3000+ | $2.060 |
6000+ | $1.960 |
12000+ | $1.760 |
18000+ | $1.710 |
30000+ | $1.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,190.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDBLU-00-0000-000000205
Newark Part No.46W5642
Product RangeXLamp XB-D Series
Technical Datasheet
Product RangeXLamp XB-D Series
LED ColorBlue
Wavelength Typ-
Viewing Angle135°
Luminous Flux @ Test39.8lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XB-D Series
Wavelength Typ
-
Luminous Flux @ Test
39.8lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Blue
Viewing Angle
135°
Forward Current If Max
1A
Forward Voltage @ Test
3.1V
MSL
-
Technical Docs (1)
Alternatives for XBDBLU-00-0000-000000205
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate