Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXBDRDO-00-0000-000000801
Newark Part No.11X6516
Product RangeXLamp XB-D Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,680.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDRDO-00-0000-000000801
Newark Part No.11X6516
Product RangeXLamp XB-D Series
Product RangeXLamp XB-D Series
LED ColorRed Orange
Wavelength Typ-
Viewing Angle140°
Luminous Flux @ Test73.9lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XB-D Series
Wavelength Typ
-
Luminous Flux @ Test
73.9lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
-
LED Color
Red Orange
Viewing Angle
140°
Forward Current If Max
1A
Forward Voltage @ Test
2.25V
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for XBDRDO-00-0000-000000801
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate