Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXHBAWT-00-0000-00000LWE8
Newark Part No.95W0425
Product RangeXLamp XH-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.395 |
| 3000+ | $0.385 |
| 6000+ | $0.355 |
| 12000+ | $0.332 |
| 18000+ | $0.309 |
| 30000+ | $0.297 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$395.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHBAWT-00-0000-00000LWE8
Newark Part No.95W0425
Product RangeXLamp XH-B Series
Technical Datasheet
Product RangeXLamp XH-B Series
LED ColorWarm White
Viewing Angle130°
Luminous Flux @ Test23.5lm
CCT2700K
Forward Current If Max175mA
Forward Voltage @ Test3.1V
Forward Current @ Test65mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XH-B Series
Viewing Angle
130°
CCT
2700K
Forward Voltage @ Test
3.1V
SVHC
No SVHC (10-Jun-2022)
LED Color
Warm White
Luminous Flux @ Test
23.5lm
Forward Current If Max
175mA
Forward Current @ Test
65mA
Technical Docs (2)
Alternatives for XHBAWT-00-0000-00000LWE8
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate