Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXHGAWT-00-0000-00000HXE3
Newark Part No.11X2732
Product RangeXLamp XH-G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
500+ | $0.493 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$493.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHGAWT-00-0000-00000HXE3
Newark Part No.11X2732
Product RangeXLamp XH-G Series
Technical Datasheet
Product RangeXLamp XH-G Series
LED ColorNeutral White
Viewing Angle130°
Luminous Flux @ Test26.8lm
CCT5000K
Forward Current If Max350mA
Forward Voltage @ Test2.9V
Forward Current @ Test65mA
Technical Specifications
Product Range
XLamp XH-G Series
Viewing Angle
130°
CCT
5000K
Forward Voltage @ Test
2.9V
SVHC
No SVHC (10-Jun-2022)
LED Color
Neutral White
Luminous Flux @ Test
26.8lm
Forward Current If Max
350mA
Forward Current @ Test
65mA
Technical Docs (2)
Alternatives for XHGAWT-00-0000-00000HXE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate