Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLAWT-00-0000-000LT30E6
Newark Part No.27T9475
Product RangeXLamp XM-L Series
Technical Datasheet
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLAWT-00-0000-000LT30E6
Newark Part No.27T9475
Product RangeXLamp XM-L Series
Technical Datasheet
Product RangeXLamp XM-L Series
LED ColorWarm White
Viewing Angle125°
Luminous Flux @ Test220lm
CCT3500K
Forward Current If Max3A
Forward Voltage @ Test2.9V
Forward Current @ Test700mA
Power Dissipation Pd10W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XM-L Series
Viewing Angle
125°
CCT
3500K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
10W
LED Color
Warm White
Luminous Flux @ Test
220lm
Forward Current If Max
3A
Forward Current @ Test
700mA
SVHC
No SVHC (10-Jun-2022)
Alternatives for XMLAWT-00-0000-000LT30E6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate