Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-0000T60E2
Newark Part No.53W2806
Product RangeXLamp XM-L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $4.550 |
3000+ | $4.340 |
6000+ | $4.050 |
12000+ | $3.770 |
18000+ | $3.620 |
30000+ | $3.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$4,550.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-0000T60E2
Newark Part No.53W2806
Product RangeXLamp XM-L Series
Technical Datasheet
Product RangeXLamp XM-L Series
LED ColorCool White
Viewing Angle125°
Luminous Flux @ Test280lm
CCT5700K
Forward Current If Max3A
Forward Voltage @ Test2.9V
Forward Current @ Test700mA
Power Dissipation Pd-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XM-L Series
Viewing Angle
125°
CCT
5700K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Cool White
Luminous Flux @ Test
280lm
Forward Current If Max
3A
Forward Current @ Test
700mA
MSL
-
Technical Docs (3)
Alternatives for XMLBWT-00-0000-0000T60E2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate