New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. High Brightness LEDs
                      4. Single Color High Brightness LEDs
                      Print Page

                      XMLBWT-02-0000-0000U2051

                      High Brightness LED, XLamp XM-L Series, Cool White, 125 °, 300 lm, 3 A

                      CREE LED XMLBWT-02-0000-0000U2051
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoXMLBWT-02-0000-0000U2051
                      Newark Part No.53W3012
                      Product RangeXLamp XM-L Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$5.080
                      3000+$4.860
                      6000+$4.540
                      12000+$4.210
                      18000+$4.050
                      30000+$3.980
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 250
                      Multiple: 250
                      $1,270.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoXMLBWT-02-0000-0000U2051
                      Newark Part No.53W3012
                      Product RangeXLamp XM-L Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeXLamp XM-L Series
                      LED ColorCool White
                      Wavelength Typ-
                      Viewing Angle125°
                      Luminous Flux @ Test300lm
                      Forward Current If Max3A
                      Forward Current @ Test700mA
                      Forward Voltage @ Test2.9V
                      Luminous Intensity @ Test-
                      Power Dissipation Pd-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Product Range

                      XLamp XM-L Series

                      Wavelength Typ

                      -

                      Luminous Flux @ Test

                      300lm

                      Forward Current @ Test

                      700mA

                      Luminous Intensity @ Test

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      LED Color

                      Cool White

                      Viewing Angle

                      125°

                      Forward Current If Max

                      3A

                      Forward Voltage @ Test

                      2.9V

                      Power Dissipation Pd

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.