Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-02-0000-000PS50E8
Newark Part No.53W2947
Product RangeXLamp XM-L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $5.270 |
3000+ | $5.030 |
6000+ | $4.700 |
12000+ | $4.370 |
18000+ | $4.200 |
30000+ | $4.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$1,317.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-02-0000-000PS50E8
Newark Part No.53W2947
Product RangeXLamp XM-L Series
Technical Datasheet
Product RangeXLamp XM-L Series
LED ColorWarm White
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test172lm
Forward Current If Max3A
Forward Current @ Test700mA
Forward Voltage @ Test2.9V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XM-L Series
Wavelength Typ
-
Luminous Flux @ Test
172lm
Forward Current @ Test
700mA
SVHC
No SVHC (10-Jun-2022)
LED Color
Warm White
Viewing Angle
125°
Forward Current If Max
3A
Forward Voltage @ Test
2.9V
Technical Docs (2)
Alternatives for XMLBWT-02-0000-000PS50E8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate