Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLCTW-A0-0000-00C3ACBA1
Newark Part No.46W9625
Product RangeXLamp XM-L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLCTW-A0-0000-00C3ACBA1
Newark Part No.46W9625
Product RangeXLamp XM-L Series
Technical Datasheet
Product RangeXLamp XM-L Series
LED ColorRed, Green, Blue
Viewing Angle130°
Forward Voltage @ TestR 2.25V, G 3.3V, B 3.1V, W 3.1V
Wavelength / Colour-
Luminous Flux / ColourR 45.7lm, G 87.4lm, B 13.9lm, W 100lm
Forward Current @ Test / ColourR 350mA, G 350mA, B 350mA, W 350mA
Forward Current MaxR 1A, G 1A, B 1A, W 1A
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XM-L Series
Viewing Angle
130°
Wavelength / Colour
-
Forward Current @ Test / Colour
R 350mA, G 350mA, B 350mA, W 350mA
SVHC
To Be Advised
LED Color
Red, Green, Blue
Forward Voltage @ Test
R 2.25V, G 3.3V, B 3.1V, W 3.1V
Luminous Flux / Colour
R 45.7lm, G 87.4lm, B 13.9lm, W 100lm
Forward Current Max
R 1A, G 1A, B 1A, W 1A
Technical Docs (1)
Alternatives for XMLCTW-A0-0000-00C3ACBA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate