Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLEZW-02-0000-0B00T630F
Newark Part No.39T0974
Product RangeXLamp XM-L EasyWhite Series
Technical Datasheet
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLEZW-02-0000-0B00T630F
Newark Part No.39T0974
Product RangeXLamp XM-L EasyWhite Series
Technical Datasheet
Product RangeXLamp XM-L EasyWhite Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test280lm
CCT3000K
Forward Current If Max2A
Forward Voltage @ Test6V
Forward Current @ Test700mA
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XM-L EasyWhite Series
Viewing Angle
115°
CCT
3000K
Forward Voltage @ Test
6V
SVHC
To Be Advised
LED Color
White
Luminous Flux @ Test
280lm
Forward Current If Max
2A
Forward Current @ Test
700mA
Technical Docs (1)
Alternatives for XMLEZW-02-0000-0B00T630F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate