Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLEZW-02-0000-0D00V20E3
Newark Part No.19X9894
Product RangeXLamp XM-L EasyWhite Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLEZW-02-0000-0D00V20E3
Newark Part No.19X9894
Product RangeXLamp XM-L EasyWhite Series
Technical Datasheet
COB ColorCool White
Color Rendering Index Max80
Power Rating13W
Luminous Flux @ Test400lm
Forward Current @ Test350mA
Viewing Angle115°
Forward Voltage VF Typ12V
Nominal CCT (K)5000 K
COB Length5mm
COB Width5mm
Opto Case Style2020
Lumens / Watt @ Current Test103lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height3.02mm
Product RangeXLamp XM-L EasyWhite Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Cool White
Power Rating
13W
Forward Current @ Test
350mA
Forward Voltage VF Typ
12V
COB Length
5mm
Opto Case Style
2020
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp XM-L EasyWhite Series
Color Rendering Index Max
80
Luminous Flux @ Test
400lm
Viewing Angle
115°
Nominal CCT (K)
5000 K
COB Width
5mm
Lumens / Watt @ Current Test
103lm/W
Lens Type
-
Height
3.02mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for XMLEZW-02-0000-0D00V20E3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate