Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPCAMB-L1-0000-00201
Newark Part No.58R9138
Product RangeXLamp XP-C Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $1.590 |
3000+ | $1.510 |
6000+ | $1.420 |
12000+ | $1.280 |
18000+ | $1.230 |
30000+ | $1.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,590.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPCAMB-L1-0000-00201
Newark Part No.58R9138
Product RangeXLamp XP-C Series
Product RangeXLamp XP-C Series
LED ColorAmber
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test39.8lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Technical Specifications
Product Range
XLamp XP-C Series
Wavelength Typ
-
Luminous Flux @ Test
39.8lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Amber
Viewing Angle
125°
Forward Current If Max
350mA
Forward Voltage @ Test
2.2V
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for XPCAMB-L1-0000-00201
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate