Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPCWHT-L1-0000-00B51
Newark Part No.34R9329
Product RangeXLamp XP-C Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 3000+ | $1.210 |
| 6000+ | $1.100 |
| 12000+ | $0.986 |
| 18000+ | $0.949 |
| 30000+ | $0.928 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,260.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPCWHT-L1-0000-00B51
Newark Part No.34R9329
Product RangeXLamp XP-C Series
Product RangeXLamp XP-C Series
LED ColorCool White
Viewing Angle115°
Luminous Flux @ Test93.9lm
CCT6200K
Forward Current If Max500mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp XP-C Series
Viewing Angle
115°
CCT
6200K
Forward Voltage @ Test
3.2V
SVHC
No SVHC (17-Jan-2022)
LED Color
Cool White
Luminous Flux @ Test
93.9lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
Technical Docs (1)
Alternatives for XPCWHT-L1-0000-00B51
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate