Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPCWHT-L1-0000-00C53
Newark Part No.34R9339
Product RangeXLamp XP-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 3000+ | $1.370 |
| 6000+ | $1.250 |
| 12000+ | $1.120 |
| 18000+ | $1.080 |
| 30000+ | $1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,430.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPCWHT-L1-0000-00C53
Newark Part No.34R9339
Product RangeXLamp XP-C Series
Technical Datasheet
Product RangeXLamp XP-C Series
LED ColorCool White
Viewing Angle115°
Luminous Flux @ Test100lm
CCT6000K
Forward Current If Max500mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
SVHCNo SVHC (17-Jan-2022)
Product Overview
XPCWHT-L1-0000-00C53 is a XLamp® XP-C LED combines the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. The XLamp XP-C LED continues Cree’s history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. Cree XLamp LED brings high performance and quality of light to a wide range of lighting applications, including color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
- Cool white color with dome-shaped lens
- 6000K color temperature
- 100lm minimum luminous flux at 350mA
- 70 color rendering index
- 500mA max forward current
- 3.9V maximum forward voltage per color
- Top mount orientation
- 115° viewing angle
- Unlimited floor life at ≤ 30°C/85% RH
- Electrically neutral thermal path and UL® recognized component (E349212)
Technical Specifications
Product Range
XLamp XP-C Series
Viewing Angle
115°
CCT
6000K
Forward Voltage @ Test
3.2V
SVHC
No SVHC (17-Jan-2022)
LED Color
Cool White
Luminous Flux @ Test
100lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
Technical Docs (2)
Alternatives for XPCWHT-L1-0000-00C53
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate