Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEBPA-L1-0000-00B01
Newark Part No.33X1230
Product RangeXLamp XP-E2 Series
Your Part Number
Technical Datasheet
368 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $3.160 |
| 25+ | $3.120 |
| 50+ | $3.060 |
| 100+ | $2.830 |
| 250+ | $2.560 |
| 500+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBPA-L1-0000-00B01
Newark Part No.33X1230
Product RangeXLamp XP-E2 Series
Technical Datasheet
Product RangeXLamp XP-E2 Series
LED ColorAmber
Wavelength Typ-
Viewing Angle110°
Luminous Flux @ Test93.9lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.05V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E2 Series
Wavelength Typ
-
Luminous Flux @ Test
93.9lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Amber
Viewing Angle
110°
Forward Current If Max
1A
Forward Voltage @ Test
3.05V
Power Dissipation Pd
3W
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate