Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPERDO-L1-0000-00501
Newark Part No.16R0412
Product RangeXLamp XP-E Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 3000+ | $2.320 |
| 6000+ | $2.190 |
| 12000+ | $1.980 |
| 18000+ | $1.910 |
| 30000+ | $1.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,470.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPERDO-L1-0000-00501
Newark Part No.16R0412
Product RangeXLamp XP-E Series
Product RangeXLamp XP-E Series
LED ColorRed Orange
Wavelength Typ-
Viewing Angle130°
Luminous Flux @ Test56.8lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Wavelength Typ
-
Luminous Flux @ Test
56.8lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
MSL 1 - Unlimited
LED Color
Red Orange
Viewing Angle
130°
Forward Current If Max
700mA
Forward Voltage @ Test
2.1V
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for XPERDO-L1-0000-00501
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate