Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPERED-L1-0000-00701
Newark Part No.55T0994
Product RangeXLamp XP-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $3.180 |
3000+ | $3.040 |
6000+ | $2.840 |
12000+ | $2.640 |
18000+ | $2.540 |
30000+ | $2.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,180.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPERED-L1-0000-00701
Newark Part No.55T0994
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorRed
Wavelength Typ630nm
Viewing Angle130°
Luminous Flux @ Test67.2lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd3.5W
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Wavelength Typ
630nm
Luminous Flux @ Test
67.2lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Red
Viewing Angle
130°
Forward Current If Max
700mA
Forward Voltage @ Test
2.1V
Power Dissipation Pd
3.5W
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate