Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-R250-00BE6
Newark Part No.34R9353
Product RangeXLamp XP-E Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 3000+ | $1.860 |
| 6000+ | $1.760 |
| 12000+ | $1.590 |
| 18000+ | $1.540 |
| 30000+ | $1.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$495.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-R250-00BE6
Newark Part No.34R9353
Product RangeXLamp XP-E Series
Product RangeXLamp XP-E Series
LED ColorWarm White
Viewing Angle115°
Luminous Flux @ Test100lm
CCT3700K
Forward Current If Max1A
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Viewing Angle
115°
CCT
3700K
Forward Voltage @ Test
3.2V
SVHC
No SVHC (10-Jun-2022)
LED Color
Warm White
Luminous Flux @ Test
100lm
Forward Current If Max
1A
Forward Current @ Test
350mA
Technical Docs (1)
Alternatives for XPEWHT-L1-R250-00BE6
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate