Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-R250-00E01
Newark Part No.40P1431
Product RangeXLamp XP-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 3000+ | $1.860 |
| 6000+ | $1.760 |
| 12000+ | $1.590 |
| 18000+ | $1.540 |
| 30000+ | $1.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$495.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-R250-00E01
Newark Part No.40P1431
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test114lm
CCT10000K
Forward Current If Max1A
Forward Voltage @ Test3.05V
Forward Current @ Test350mA
Power Dissipation Pd3.5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Viewing Angle
115°
CCT
10000K
Forward Voltage @ Test
3.05V
Power Dissipation Pd
3.5W
LED Color
White
Luminous Flux @ Test
114lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for XPEWHT-L1-R250-00E01
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate