Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-0000-00GE2
Newark Part No.11X6612
Product RangeXLamp XP-G2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
500+ | $1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,700.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-0000-00GE2
Newark Part No.11X6612
Product RangeXLamp XP-G2 Series
Technical Datasheet
Product RangeXLamp XP-G2 Series
LED ColorCool White
Viewing Angle115°
Luminous Flux @ Test130lm
CCT5700K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test350mA
Power Dissipation Pd5W
Technical Specifications
Product Range
XLamp XP-G2 Series
Viewing Angle
115°
CCT
5700K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
5W
LED Color
Cool White
Luminous Flux @ Test
130lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for XPGBWT-L1-0000-00GE2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate