Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-L1-0000-00BE8
Newark Part No.16X9690
Product RangeXLamp XP-G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $2.390 |
3000+ | $2.250 |
6000+ | $2.140 |
12000+ | $1.920 |
18000+ | $1.850 |
30000+ | $1.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,390.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-L1-0000-00BE8
Newark Part No.16X9690
Product RangeXLamp XP-G Series
Technical Datasheet
Product RangeXLamp XP-G Series
LED ColorWarm White
Viewing Angle125°
Luminous Flux @ Test93.9lm
CCT2700K
Forward Current If Max1.5A
Forward Voltage @ Test3V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-G Series
Viewing Angle
125°
CCT
2700K
Forward Voltage @ Test
3V
Power Dissipation Pd
5W
LED Color
Warm White
Luminous Flux @ Test
93.9lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate