Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXQEAWT-00-0000-00000LDE5
Newark Part No.08X3675
Product RangeXLamp XQ-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 3000+ | $1.430 |
| 6000+ | $1.360 |
| 12000+ | $1.220 |
| 18000+ | $1.180 |
| 30000+ | $1.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQEAWT-00-0000-00000LDE5
Newark Part No.08X3675
Product RangeXLamp XQ-E Series
Technical Datasheet
Product RangeXLamp XQ-E Series
LED ColorNeutral White
Viewing Angle110°
Luminous Flux @ Test107lm
CCT4000K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XQ-E Series
Viewing Angle
110°
CCT
4000K
Forward Voltage @ Test
2.9V
SVHC
No SVHC (10-Jun-2022)
LED Color
Neutral White
Luminous Flux @ Test
107lm
Forward Current If Max
1A
Forward Current @ Test
350mA
Technical Docs (2)
Alternatives for XQEAWT-00-0000-00000LDE5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate